Weidmuller 1607100000

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/08/90F 3.2SN OR BX - 1607100000
$ 2.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1607100000.

Weidmuller

Datasheet8 pages10 years ago

IHS

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-9.50%

CAD Models

Download Weidmuller 1607100000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1614200000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/08/90F 4.5 SN BK BX - 1614200000
Weidmuller1753042001
Barrier Strip Terminal Block, 7A, 1 Row(s), 1 Deck(s)
Weidmuller1761022001
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/08/180F 1.5SN BK BX - 1761022001
TE Connectivity1986717-8
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
TE Connectivity1986718-8
Strip Terminal Block, 2A, 1.5mm2, 1 Row(s)
TE Connectivity284513-8
8 Position 3.81mm 11A 300V Right Angle Terminal BLock

Descriptions

Descriptions of Weidmuller 1607100000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/08/90F 3.2SN OR BX - 1607100000
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Terminal Block Header, 8, 300 V, 10 A, 3.5 Mm, Through Hole Right Angle, Header Rohs Compliant: Yes |Weidmuller 1607100000
PCB connector (board connection), 160 V, 17 A, Pitch in mm: 3.50, Number of poles: 8, THT solder connection, Box
Conn Shrouded Header M 8 POS 3.5mm Solder RA Thru-Hole Box
TERM BLOCK HDR 8POS 90DEG 3.5MM
Weidmuller Inc Sl 350/08/90F 32Sn Or Bx
TERMINAL BLOCK, HEADER, 8POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 8Ways; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER