Descriptions of Phoenix Contact 1803484 provided by its distributors.
Terminal Block, Header, 3.81 mm, 8 Ways, 8 A, 160 V, Through Hole Vertical
8A 300V Modular Terminal Block, 8 Pos, Straight, Through Hole, Green
Header; 8 A; 160 V; 3.81; 8; Soldering; 1.2 mm; 2.5 kV; 160/250 V; PBT
TERM BLOCK HDR 8POS VERT 3.81MM / 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Phoenix,MCV1,5/8-G-3,81,PCBsocket,Phoenix Contact 3.81mmpitch8pPlug-in terminal blocks socket head, MCV 1.5/ 8-G-3.81series, 300.0 v, welding
CONNECTOR, HEADER, THT, 3.81MM, 8WAY; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 8Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Vertical; Product Range: MCV; SVHC: No SVHC (15-Jan-20
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 3.81 / Poles = 8 / Current Rating A = 8 / Voltage Rating V = 160 / Legend = None / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Straight / Series = MCV
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MCV 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard