Weidmuller 1716130000

3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200 (5.08"
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1716130000.

Weidmuller

Datasheet8 pages10 years ago

IHS

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+16.92%

CAD Models

Download Weidmuller 1716130000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1760500000
Weidmuller PCB Terminal Block, PM Series, 3 Pos, 5.08mm Pitch, TH, Screw Termination, Orange
Weidmuller1716090000
PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 1716090000
Weidmuller1716110000
PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 1716110000

Descriptions

Descriptions of Weidmuller 1716130000 provided by its distributors.

3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200 (5.08"
Terminal Block Connector, 3 POS, 5.08mm Pitch, Solder Thru-Hole, 15A, Box
PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 1716130000
Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 320 V, 17.5 A, Pitch in mm: 5.08, 2.5 mm², Number of poles: 3, Clamping yoke connection, THT solder connection, 135°, Box
TB, WIRE TO BRD, 3POS, 14AWG, ORANGE; Pi; TB, WIRE TO BRD, 3POS, 14AWG, ORANGE; Pitch Spacing:5.08mm; No. of Positions:3Positions; Wire Size AWG Min:24AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:2.5mm²; Wire Connection Method:Screw; Rated Current:17.5A

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER