TE Connectivity 284513-8

8 Position 3.81mm 11A 300V Right Angle Terminal BLock
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284513-8.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet12 pages18 years ago
Datasheet1 page15 years ago
Datasheet8 pages0 years ago

IHS

Farnell

Newark

Sager Electronics

Inventory History

3 month trend:
+6.36%

CAD Models

Download TE Connectivity 284513-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity1986717-8
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
TE Connectivity1986718-8
Strip Terminal Block, 2A, 1.5mm2, 1 Row(s)
Phoenix Contact1803484
Terminal Block, Header, 3.81 mm, 8 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1803332
Terminal Block, Header, 3.81 mm, 8 Ways, 8 A, 250 V, Through Hole Right Angle

Descriptions

Descriptions of TE Connectivity 284513-8 provided by its distributors.

8 Position 3.81mm 11A 300V Right Angle Terminal BLock
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) M 8 POS 3.81mm Solder RA Side Entry Thru-Hole
Pluggable Terminal Blocks HDR 08P R/A GRN C/E
TERM BLOCK HDR 8POS 90DEG 3.81MM
284513-8, TE CONNECTIVITY/AMP BRAND
Gender:Header; Pitch Spacing:3.81Mm; No. Of Positions:8Positions; Rated Current:11A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; Contact Material:Phosphor Bronze; Contact Termination Type:Solder Rohs Compliant: Yes |Amp Te Connectivity 284513-8.
8 POS TERMI-BLOK HDR 900 POL. Number of Positions: 8 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .15 in Centerline (Pitch): 3.81 mm PCB Terminal Block | 8 Header Wire-to-Board .15" | Part Number: 284513-8 | Internal Number: 284513-8 | .15" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284513-8.