Phoenix Contact 1758212

Phoenix Contact 5.08mm Pitch 22P Pluggable Terminal Block Receptacle MSTBV 2.5/22-G-5.08 Series 400V Solder
$ 6.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1758212.

Phoenix Contact

Datasheet14 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1758212 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1759172
Terminal Block, Header, R/A, 18Way, Th; |Phoenix Contact 1759172
Weidmuller1729640000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/16/180F 3.5SN BK BX - 1729640000
Weidmuller1729680000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/24/180F 3.5SN BK BX - 1729680000
Weidmuller1729660000
Terminal Block, Shrouded Header M 20 POS 3.5mm Solder ST Thru-Hole Box
Phoenix Contact1755707
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1757666
Phoenix Contact 5.0mm Pitch 22P Pluggable Terminal Block Receptacle, MSTBA 2.5/22-G Series, 400.0 V, Solder

Descriptions

Descriptions of Phoenix Contact 1758212 provided by its distributors.

Phoenix Contact 5.08mm Pitch 22P Pluggable Terminal Block Receptacle MSTBV 2.5/22-G-5.08 Series 400V Solder
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 22 Pos 5.08mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen MSTBV 2,5/22-G-5,08 - 1758212
Phoenix Contact 1758212 pin housing cable 22 pins 5.08 mm spacing
TERM BLOCK HDR 22POS VERT 5.08MM
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 22 POSITION
MSTBV 2 5/22-G-5 08 PCB header nominal
Phoenix Contact 1758212 插拔式接线端子
RS APAC
MSTBV 2,5/22-G-5,08, MSTBV2522G508
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 22, number of rows: 1, number of positions: 22, number of connections: 22, product range: MSTBV 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG