Descriptions of Phoenix Contact 1759172 provided by its distributors.
Terminal Block, Header, R/A, 18Way, Th; |Phoenix Contact 1759172
Phoenix Contact MSTB 2.5/18-G-5.08, PCB Terminal Block, Receptacle, 5.08mm Pitch, 18-Pin, 400V, Solder
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 18 Pos 5.08mm pitch Through Hole Header
Conn Shrouded Header (2 Sides) HDR 18 POS 5.08mm Solder RA Side Entry Thru-Hole
Phoenix Contact Printplaat-basiselementen MSTB 2,5/18-G-5,08 - 1759172
Connector; PCB header; 12A; 320V; 18 positions; MSTB 2 5/18-G-5 08
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 18 POSITION COMBICON MSTB SERIES
18Pin, 12A, 320V, 2.5 mm , Pih:5.08 mm,CLR:GN
Phoenix Contact 1759172 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 18, number of rows: 1, number of positions: 18, number of connections: 18, product range: MSTB 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard