Descriptions of Phoenix Contact 1945313 provided by its distributors.
Phoenix Contact 3.5mm Pitch 24-Pin Pluggable Terminal Block Header, PST Series, 250V, Solder Mount
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Headers & Wire Housings 24 Pos 3.5mm pitch T hru Hole Pin Strip
Connector; PCB Header; 24 Position; 8A; 250V; PST 1 0/24-3 5
PIN STRIP 3.5MM 20AWG 250V 8A 24 POSITION COMBICON COMPACT SERIES
Conn Unshrouded Header HDR 24 POS 3.5mm Solder ST Thru-Hole
Phoenix Contact Stiftconnector PST 1,0/24-3,5 - 1945313
TERM BLOCK HDR 24POS VERT 3.5MM
PST 1 0/24-3 5 Pin strip nominal cross
Pin strip, 3.5 mm pitch, color: Black
BTB CONN, HEADER, 24POS, 1ROW, 3.5MM;
Pin strip, nominal cross section: 0.5 mm2, color: black, nominal current: 8 A (depends on the plug used), rated voltage (III/2): 250 V, contact surface: Sn, contact connection type: Pin, number of potentials: 24, number of rows: 1, number of positions: 24, number of connections: 24, product range: PST 1,0/..-V, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.