Weidmuller 1728700000

Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/20/90F 3.5SN BK BX - 1728700000
$ 5.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1728700000.

Weidmuller

Datasheet7 pages10 years ago

IHS

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download Weidmuller 1728700000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

3.50mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, 20 Circuits
Phoenix Contact1843347
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1728040000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/16/90G 3.5SN BK BX - 1728040000
Weidmuller1607640000
Terminal Block, Header, 16Pos, Th; |Weidmuller 1607640000
Weidmuller1728680000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/16/90F 3.5SN BK BX - 1728680000
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1728700000 provided by its distributors.

Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/20/90F 3.5SN BK BX - 1728700000
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Shrouded Header HDR 20 POS 3.5mm Solder RA Thru-Hole Box
Pin header, 20 pole, pitch 3.5 mm, angled, black, 1728700000
PCB connector (board connection), 125 V, 10 A, Pitch in mm: 3.50, Number of poles: 20, THT solder connection, Box
TERM BLOCK HDR 20POS 90DEG 3.5MM
Weidmuller Inc S2L 350/20/90F 35Sn Bk Bx
Pin Header, 20 Position, 3.5Mm; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:20Positions; Rated Current:10A; Rated Voltage:150V; Block Orientation:Through Hole Right Angle; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: No |Weidmuller 1728700000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER