Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1691120000

Conn Terminal Block SKT 3 POS 3.5mm Crimp ST Cable Mount 10A Box
$ 1.673
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1691120000.

IHS

Datasheet6 pages17 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Newark

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-09-30

Related Parts

Weidmuller1639250000
WEIDMULLER 1639250000 Pluggable Terminal Block, 3.5 mm, 3 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
Weidmuller1639710000
Conn Terminal Block SKT 3 POS 3.5mm Screw ST Panel Mount 8A Box
Weidmuller1640170000
Conn Terminal Block SKT 3 POS 3.5mm Screw ST Panel Mount 8A Box
Phoenix Contact1966101
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Block, 3 Positions, 3.5mm, 30 AWG to 16 AWG, 1.31mm2, Screw, 8A, 300 V
Pluggable Terminal Block, 3 Ways, 3.5mm, 30 AWG to 16 AWG, 1.31mm2, Screw, 8A, 300 V

Descriptions

Descriptions of Weidmuller 1691120000 provided by its distributors.

Conn Terminal Block SKT 3 POS 3.5mm Crimp ST Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK PLUGGABLE, 3 POSITION, 26; TERMINAL BLOCK PLUGGABLE, 3 POSITION, 26-14AWG; Pitch Spacing: 3.5mm; No. of Positions: 3Positions; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 1.5mm²; Wir
BLZF 3.50/03/180F SN BK BX. PCB plug-in connector, female plug, 3.50 mm, No. of poles: 3, 180°, Tension clamp connection, Clamping range, rated connection, max.: 1.5 mm², Box GTIN (EAN): 4008190329662
Terminal Block Pluggable, 3 Position, 26-14Awg; Núm. De Posiciones:3; Tensión Nominal:300V; Corriente Nominal:10A; Espaciado, Paso:3.5Mm; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:1.5Mm² |Weidmuller 1691120000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER