Descriptions of Phoenix Contact 1966101 provided by its distributors.
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
In a Pack of 50, Phoenix Contact MINI COMBICON FMC, 3 Way Pluggable Terminal Block
Conn; TermBlk; PCB; Plug; 3.5mm; SpringCage; 3Pos; ScrewFlange; 24-16AWG; Green; 8A; 160V
Pluggable Terminal Blocks 3 Pos 3.5mm pitch Pl ug 24-16AWG Spring
Phoenix Contact Printplaatconnectoren FMC 1,5/ 3-STF-3,5 - 1966101
PCB PLUG PUSH-IN 3.5MM 16AWG 160V 8A 3 POSITION COMBICON FMC SERIES
Phoenix,Printed circuit board connector,FMC1,5/3-STF-3,5,Conn Spring Cage F 3 POS 3.5mm ST Panel Mount 8A
TERM BLOCK PLUG 3POS STR 3.5MM
PCB CONNECTOR, FMC 1,5/ 3-STF-3,5
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: FMC 1,5/..-STF, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard