Molex 39500-5003

Pluggable Terminal Block, 3 Ways, 3.5mm, 30 AWG to 16 AWG, 1.31mm2, Screw, 8A, 300 V
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39500-5003.

Molex

Datasheet1 page6 years ago
Technical Drawing0 pages0 years ago

IHS

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-48.64%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.653
$ 0.97
Stock
79,949
161,880
Authorized Distributors
6
4
Gender
-
-
Pitch
3.5052 mm
3.5052 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Cable, Free Hanging
Cable, Free Hanging
Contact Plating
Tin
Gold
Housing Material
-
-

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pluggable Terminal Block, 3 Positions, 3.5mm, 30 AWG to 16 AWG, 1.31mm2, Screw, 8A, 300 V
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 3 Circuits
On Shore TechnologyOSTTF030161
3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.5mm) Through Hole
On Shore TechnologyOSTTE030161
Terminal Block Header 3 Position Top Screw 3.5mm Solder Straight Thru-Hole 10A
Weidmuller1604480000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/03/180G 3.2SN OR BX - 1604480000
Weidmuller1605080000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 39500-5003 provided by its distributors.

Pluggable Terminal Block, 3 Ways, 3.5mm, 30 AWG to 16 AWG, 1.31mm2, Screw, 8A, 300 V
Conn Eurostyle Block F 3 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Pluggable Terminal Blocks 3.5MM EURO PLUG RA G URO PLUG RA GRN 3CKT
3.50mm Pitch Eurostyle Horizontal Plug, Green Housing, 3 Circuits
Barrier Strip Terminal Block, 8A, 1.5mm2
Cross Referenced to MOLEX - Part MOL39500-5003
TERM BLOCK PLUG 3POS STR 3.5MM
TB, PLUGGABLE, 3P, 8A/300V, 30-16AWG;
Mounting Type = Cable Mount / Gender = Plug / Pitch mm = 3.5 / Poles = 3 / Current Rating A = 8 / Voltage Rating V = 300 / Standards Met = REACH / Standards Met = RoHS / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 30 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.05 / Series = 39500

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395005003
  • 395005003