Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1639250000

WEIDMULLER 1639250000 Pluggable Terminal Block, 3.5 mm, 3 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
$ 2.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1639250000.

Weidmuller

Datasheet23 pages9 years ago

IHS

Electro Sonic

Farnell

element14 APAC

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact1966101
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1691120000
Conn Terminal Block SKT 3 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1639710000
Conn Terminal Block SKT 3 POS 3.5mm Screw ST Panel Mount 8A Box
Weidmuller1691810000
Conn Terminal Block SKT 3 POS 3.5mm Crimp ST Cable Mount 10A Box
Pluggable Terminal Block, 3 Positions, 3.5mm, 30 AWG to 16 AWG, 1.31mm2, Screw, 8A, 300 V
Pluggable Terminal Block, 3 Ways, 3.5mm, 30 AWG to 16 AWG, 1.31mm2, Screw, 8A, 300 V

Descriptions

Descriptions of Weidmuller 1639250000 provided by its distributors.

WEIDMULLER 1639250000 Pluggable Terminal Block, 3.5 mm, 3 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
Conn Terminal Block SKT 3 POS 3.5mm Screw ST Panel Mount 8A Box
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 12 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 3, Clamping yoke connection, Box
Terminal Block Pluggable, 3 Position, 28-14Awg; Pitch Spacing:3.5Mm; No. Of Positions:3Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A Rohs Compliant: Yes |Weidmuller 1639250000
PLUG, 3.5MM, R/A, 3WAY; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:3; Wire Size (AWG):28AWG to 14AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER