Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1651150000

Hdc Hdd 24MC, Hdc Insert, Male, 250V, 10A, 24 Pole, Crimp Connection, Size 3
$ 14.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1651150000.

IHS

Datasheet3 pages17 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-5.90%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Modular Plug, Cat5e, Short Body, Shielded, 8/8, Black Boot, for 6.00mm Cable Outside Diameter
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
TE Connectivity1971861-1
Solar Connectors / Photovoltaic Connectors Male Cable Coupler Gen 4 Seal 5.8-8mm
TE Connectivity2-1103640-3
Rectangular Power Connector, 24 Contact(s), Male, Screw Terminal, Receptacle
TE Connectivity1971861-2
Solar Connectors / Photovoltaic Connectors Male Cable Coupler Gen 2 Seal 4.5-6.2mm

Descriptions

Descriptions of Weidmuller 1651150000 provided by its distributors.

HDC HDD 24MC, HDC INSERT, MALE, 250V, 10A, 24 POLE, CRIMP CONNECTION, SIZE 3
HDC HDD 24 MC. HDC insert, Male, 250 V, 10 A, No. of poles: 24, Crimp connection, Size: 3 GTIN (EAN): 4008190299750
Rack and Panel Connector, 24 Contact(s), Male, Crimp Terminal
Male Insert without Contacts 24+Ground Position Crimp
GROUND CONTACT AVAILABLE Heavy Duty Connector Module
Weidmüller HDC insert HDC HDD 24 MC - 1651150000
Conn Rectangular M 24 POS Crimp ST Panel Mount
Sealed industrial connectors - inserts
RS APAC
Heavy Duty Insert, Plug, 24 Pos; Product Range:Hdd Series; Heavy Duty Connector Type:Insert; No. Of Contacts:24 Contacts; Rectangular Shell Size:3; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:10A Rohs Compliant: Yes |Weidmuller 1651150000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER