Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1615780000

Conn Plug-in Terminal Block SKT 2 POS 3.5mm Screw RA Panel Mount 10A Box
$ 1.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1615780000.

Weidmuller

Datasheet25 pages9 years ago

IHS

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.94%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1690420000
Weidmuller BL Series 2P Pluggable Terminal Block Plug, 3.5mm Pitch, 320V, Spring Clamp, Black
Weidmuller1638550000
WEIDMULLER 1638550000 Pluggable Terminal Block, 2 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
Weidmuller1639240000
Conn Terminal Block SKT 2 POS 3.5mm Screw ST Cable Mount 8A Box
TE Connectivity284506-2
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact
TE Connectivity1986371-2
Conn Terminal Block F 2 POS 3.5mm Screw ST Cable Mount 11A/Contact
TE Connectivity1986720-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PLUG, RTHAND, SPRING,2POLE,3.81MM,30-14AWG,300V

Descriptions

Descriptions of Weidmuller 1615780000 provided by its distributors.

Conn Plug-in Terminal Block SKT 2 POS 3.5mm Screw RA Panel Mount 10A Box
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 17 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 2, Clamping yoke connection, Box
TERMINAL BLOCK PLUGGABLE, 2 POSITION, 28-14AWG; Pitch Spacing:3.5mm; No. of Positions:2Positions; Wire Size AWG Min:28AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:1.5mm²; Wire Connection Method:Screw; Rated Current:1

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1615780000.