TE Connectivity 1986371-2

TE Connectivity 3.5mm Pitch 2-Pin Pluggable Terminal Block, Plug, 300V, Screw Mount
$ 1.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986371-2.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page17 years ago

JRH Electronics

IHS

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+11.59%

CAD Models

Download TE Connectivity 1986371-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity284506-2
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact
Phoenix Contact1984316
Conn Terminal Block Terminal Block PL 2 POS 3.5mm RA Cable Mount 8A Cardboard
TE Connectivity1986720-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PLUG, RTHAND, SPRING,2POLE,3.81MM,30-14AWG,300V
TE Connectivity1986716-2
TERMINAL BLOCK CONNECTOR, PLUG, SPRING,2POLE,3.5MM,20-16AWG, GREEN,2A,150V, PA
Phoenix Contact1778832
Terminal Block Connector; Plug; Mini; Spring Cage; 2; 2.5 mm; 26-20 AWG; 5 A; 150 V
Phoenix Contact1852176
Pluggable Terminal Blocks 2 Pos 3.81mm pitch P lug 24-18 AWG Crimp

Descriptions

Descriptions of TE Connectivity 1986371-2 provided by its distributors.

TE Connectivity 3.5mm Pitch 2-Pin Pluggable Terminal Block, Plug, 300V, Screw Mount
Conn Eurostyle Block F 2 POS 3.5mm Screw ST Cable Mount 11A/Contact
Terminal Block, Pluggable, 2Pos, 14Awg; |Amp Te Connectivity 1986371-2
TERMINAL BLOCK PLUGGABLE, 2POS, 30-14AWG; TERMINAL BLOCK PLUGGABLE, 2POS, 30-14AWG; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:2; Wire Size (AWG):30-14; Contact Plating:Tin; Contact Material:Phosphor Bronze
Str Plug, 3.5mm, Green, LH, 2 Number of Positions: 2 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm PCB Terminal Block | 2 Plug Wire-to-Board .138" | Part Number: 1986371-2 | Internal Number: 1986371-2 | .138" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty