TE Connectivity 1986720-2

Buchanan, Terminal Block Connector, Plug, Rthand, Spring, 2POLE, 3.81MM, 30-14AWG, 300V
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986720-2.

TE Connectivity

Datasheet245 pages8 years ago

Master Electronics

IHS

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.15%

CAD Models

Download TE Connectivity 1986720-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-02-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity284506-2
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact
TE Connectivity1986371-2
TE Connectivity 3.5mm Pitch 2-Pin Pluggable Terminal Block, Plug, 300V, Screw Mount
Phoenix Contact1984316
Conn Terminal Block Terminal Block PL 2 POS 3.5mm RA Cable Mount 8A Cardboard
TE Connectivity1986716-2
TERMINAL BLOCK CONNECTOR, PLUG, SPRING,2POLE,3.5MM,20-16AWG, GREEN,2A,150V, PA
Phoenix Contact1840366
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1847055
Pluggable Terminal Block, 2, 160 V, 8 A, 3.5 Mm, 28 Awg, 16 Awg Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 1986720-2 provided by its distributors.

BUCHANAN, TERMINAL BLOCK CONNECTOR, PLUG, RTHAND, SPRING,2POLE,3.81MM,30-14AWG,300V
Conn Terminal Block F 2 POS 3.81mm Push-In Spring ST Cable Mount 11A/Contact
TERMINAL BLOCK, PLUG, 2 POSITION, 30-14AWG; Pitch Spacing: 3.81mm; No. of Positions: 2Positions; Wire Size AWG Min: 30AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm²; Wire Connection Method: Push In;
TERMINAL BLOCK, PLUG, 2POS, 30-14AWG; Co; TERMINAL BLOCK, PLUG, 2POS, 30-14AWG; Connector Type:Pluggable Terminal Block; Series:-; Connector Mounting:Cable; Pitch Spacing:3.81mm; No. of Contacts:2; Wire Size (AWG):30AWG to 14AWG; Contact Plating:Tin; Wire Size AWG Max:14AWG
Special Order: STR PLUG SPRING TYPE RH 2P, 3.81mm Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .15 in Centerline (Pitch): 3.81 mm Number of Rows: 1 Plug Wire-to-Board .15" 3.81 mm | PCB Terminal Block | Part Number: 1986720-2 | Internal Number: 1986720-2 | .15" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty