Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1592820000

2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Th
$ 0.425
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1592820000.

IHS

Datasheet5 pages14 years ago

Electro Sonic

Inventory History

3 month trend:
-99.32%

CAD Models

Download Weidmuller 1592820000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.425
$ 1.034
Stock
4
11,605
Authorized Distributors
5
6
Gender
-
Female
Pitch
508 mm
5.08 mm
Number of Positions
-
-
Number of Rows
1
1
Mount
Screw
Screw
Contact Plating
Tin
-
Housing Material
Polyamide
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-12-31
LTD Date2018-12-31

Related Parts

Weidmuller1640830000
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A Box
Weidmuller1592830000
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 10A Box
Weidmuller1760500000
3 Position Wire to Board Terminal Block Horizontal with Board 0.200 (5.08mm) Th

Descriptions

Descriptions of Weidmuller 1592820000 provided by its distributors.

2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Th
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A Box
Modular Terminal Block, 32A, 6mm2, 1 Row(s), 1 Deck(s)
LP 5.08/02/90 3.2SN OR BX. PCB terminal, 5.08 mm, No. of poles: 2, 90°, Solder pin length (l): 3.2 mm, tinned, Orange, Clamping yoke connection, Clamping range, rated connection, max.: 6 mm², Box GTIN (EAN): 4008190059972

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER