Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1640830000

Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A Box
$ 0.991
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1640830000.

IHS

Datasheet4 pages17 years ago

Electro Sonic

CAD Models

Download Weidmuller 1640830000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.991
$ 1.39
Stock
1
132
Authorized Distributors
1
6
Gender
-
-
Pitch
508 mm
5.08 mm
Number of Positions
-
-
Number of Rows
1
1
Mount
Screw
Screw
Contact Plating
Tin
-
Housing Material
Polyamide
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2020-12-31

Related Parts

Weidmuller1592820000
2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Th
Weidmuller1592830000
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 10A Box
Weidmuller1640910000
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A Box

Descriptions

Descriptions of Weidmuller 1640830000 provided by its distributors.

Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A Box
Modular Terminal Block, 32A, 6mm2, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series LP LP1N 5.08/02/90 3.2SN OR BX - 1640830000
Lp1N 5.08/02/90 3.2Sn Or Bx / Ea Rohs Compliant: Yes
PCBLP1N 5.080290 3.2SN OR BX PL
TERM BLK 2P SIDE ENT 5.08MM PCB
LP1N 5.08/02/90 3.2SN OR BX. PCB terminal, 5.08 mm, No. of poles: 2, 90°, Solder pin length (l): 3.2 mm, tinned, Orange, Clamping yoke connection, Clamping range, rated connection, max.: 6 mm², Box GTIN (EAN): 4008190449919

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER