Weidmuller 1508060000

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 0.355
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1508060000.

IHS

Datasheet1 page21 years ago

Newark

element14 APAC

Electro Sonic

CAD Models

Download Weidmuller 1508060000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-02-21
LTD Date2017-02-21

Related Parts

Phoenix Contact1755736
Terminal Block, Header, 5.08 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
Weidmuller1510460000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1519660000
SOLDER CONNECTION PIN HEADER Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1510360000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity796636-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN

Descriptions

Descriptions of Weidmuller 1508060000 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (2 Sides) M 2 POS 5.08mm Solder RA Thru-Hole Box
PCB plug-in connector, male header, open side, THT solder connection.
Weidmuller SL 5.08/02/90 3.2SN OR BX - 1508060000
TERM BLOCK HDR 2POS 90DEG 5.08MM
TERMINAL BLOCK, R/A HEADER, 2POS, 5.08MM; Connector Systems:Wire-to-Board; Pitch Spacing:5.08mm; No. of Rows:1Rows; No. of Contacts:2Contacts; Contact Termination Type:Solder; Product Range:Omnimate Signal SL Series; Gender:Header RoHS Compliant: Yes

Images

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER