What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1469520000

AC to DC Power Supply 85VAC to 264VAC/80VDC to 370VDC Input 40A 960W 24V IP20 Rail Mount

$ 661.444
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1469520000.

element14 APAC

Datasheet8 pages9 years ago

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-6.83%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-01-02
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-12-31

Related Parts

Omron Rail power supply, S8VSseries, 24V DC output, 85 → 264V Communication input
Omron Rail power supply, S8VSseries, 24V DC output, 85 → 264V Communication input
TDK-LambdaDRB15-24-1
AC-DC Regulated Power Supply Module, 1 Output, 15.1W, Hybrid
TDK-LambdaDRB50-24-1
TDK-Lambda Rail power supply, DRBseries, 24V DC output, 85 → 264V Communication input
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
Switch Mode Power Supply Switcher Design Mode 90W 1PH 100/240VAC Nominal Input

Descriptions

Descriptions of Weidmuller 1469520000 provided by its distributors.

AC to DC Power Supply 85VAC to 264VAC/80VDC to 370VDC Input 40A 960W 24V IP20 Rail Mount
Weidmuller Rail power supply, PRO ECOseries, 24V DC output, 85 → 264V Communication input
AC/DC Power Supply Single-OUT 22V to 28V 40A 960W 10-Pin
AC-DC Regulated Power Supply Module, 1 Output, 960W, Hybrid
WEIDMULLER 1469520000 AC/DC CONVERTER, 960W, 24V, 40A
AC/DC DIN RAIL SUPPLY 24V 960W
Ac/Dc Converter, 960W, 24V, 40A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:960W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:40A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Weidmuller 1469520000
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 40 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 960 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = PRO ECO / Efficiency % = 93 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 160 / Height mm = 125 / Width mm = 120

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER