Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1207500000

HDC HE 16 MS. HDC insert, Male, 500 V, 16 A, No. of poles: 16, Screw connection, Size: 6 GTIN (EAN): 4008190154790
$ 13.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1207500000.

IHS

Datasheet5 pages8 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+43.52%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP7-1103634-1
Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal
Amphenol Sine SystemsC146 10A003 002 4
Heavy-Duty Rectangular Connector M 3Signal/1Ground POS Screw ST Panel Mount
TE Connectivity7-1103638-1
Conn Heavy-Duty Rectangular PIN 16Signal/1Ground POS Screw ST Panel Mount Carton
TE Connectivity7-1103636-1
Conn Heavy-Duty Rectangular PIN 16Signal/1Ground POS ST Panel Mount Carton
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Weidmuller 1207500000 provided by its distributors.

HDC HE 16 MS. HDC insert, Male, 500 V, 16 A, No. of poles: 16, Screw connection, Size: 6 GTIN (EAN): 4008190154790
INSERT, MALE, 16POLE, 1-16WAY; Product Range:HE Series; Connector Mounting:Cable Mount; Gender:Plug; No. of Contacts:16Contacts; Contact Gender:Pin;
Series = HE / For Shell Size = 6 / Positions = 16 / Insert Gender = Plug / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = EAC / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER