Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1122820000

Electromechanical Relay 230VDC 230VAC 6A SPDT( (6.4mm 87.8mm 89.6mm)) DIN Rail Module Relay
$ 18.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1122820000.

Newark

Datasheet8 pages9 years ago
Datasheet8 pages9 years ago
Datasheet16 pages13 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+9.72%

Supply Chain

Country of OriginMainland China
Introduction Date2025-12-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Omron Automation G2R-1-SN AC230(S) Power Relay, SPDT, 230 VAC, Plug-In, G2R Series
Phoenix Contact2961422
Power Relay; Miniature; SPDT; 230VAC In; 250VAC/DC; 16A Switching; PC Pins; Plug-In
Omron Power Relay, G2RV Series, 230VAC Coil, 6A Switch, SPDT
Omron Power Relay, G2RV Series, 230VAC Coil, 6A Switch, SPDT
TE Connectivity1887113-1
Universal relay SPDT Bracket mounting,Through hole mounting 29mm*13.7mm*26.7mm
Phoenix Contact2961529
Phoenix Contact Afzonderlijke relais REL-MR-230AC/21HC AU - 2961529

Descriptions

Descriptions of Weidmuller 1122820000 provided by its distributors.

Electromechanical Relay 230VDC 230VAC 6A SPDT( (6.4mm 87.8mm 89.6mm)) DIN Rail Module Relay
POWER RELAY, SPDT, 6A, 250VAC, DIN RAIL
TRS 230VUC 1CO. TERMSERIES, Relays, No. of contacts: 1, CO contact, AgNi, Rated control voltage: 230 V UC ±10%, Continuous current: 6 A, Screw connection GTIN (EAN): 4032248904907
Relay, Spdt, 250Vac, 6A; Contact Configuration:Spdt; Coil Voltage:230Vac/Vdc; Contact Current:6A; Product Range:Term Series; Relay Mounting:Din Rail; Coil Type:Ac/Dc; Contact Voltage Vac:250V; Relay Terminals:Screw Rohs Compliant: Yes |Weidmuller 1122820000
POWER RELAY, SPDT, 6A, 250VAC, DIN RAIL; Contact Configuration: SPDT; Coil Voltage: 230V; Contact Current: 6A; Product Range: TERMSERIES; Relay Mounting: DIN Rail; Coil Type: -; Contact Voltage VAC: 250V; Relay Terminals: Screw; Contact Voltage VDC: 250V; Contact Material: Silver Nickel; Coil Resistance: -; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: CE, UL

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER