Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1057860000

5 Position Terminal Block, Cross Connection Jumper Screw In

$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1057860000.

IHS

Datasheet3 pages7 years ago

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-53.01%

Supply Chain

Country of OriginRomania
Introduction Date2018-10-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity350809-1
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480764-0
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
PicoBlade Connector Shrouded Header 5 Position 1.25mm Solder Straight Surface Mount Embossed

Descriptions

Descriptions of Weidmuller 1057860000 provided by its distributors.

5 Position Terminal Block, Cross Connection Jumper Screw In
Terminal Block Accessory, Screw Item, Polyamide
WQV 4/5 FOR WDU 4,5 POLE; WQV 4/5 FOR WDU 4,5 POLE
Weidmüller W-Series WQV 4/5 - 1057860000
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = RoHS / Standards Met = EAC / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = Klippon Connect Terminal Blocks / Poles = 5 / Length mm = 28.9 / Height mm = 7.6

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1057860000.