Weidmuller 1041600000

Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 8 kV, dark beige, 1041600000
$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1041600000.

IHS

Datasheet4 pages17 years ago

element14 APAC

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-24.19%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1041100000
Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, dark beige, 1041100000
Weidmuller1031400000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 10A
Weidmuller1608570000
Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 25A
Phoenix Contact3031306
Terminal Block; 24 AWG/kcmil (Min.) (Conductor Cross Section); Gray; 1; 2; PA
Phoenix Contact3031445
Phoenix Contact ST4-QUATTRO Terminal Block, Straight, Single Layer, Gray, Spring Clamp, 40A
Phoenix Contact3031681
Standard Feed-Thru Terminal Block 32A 800V - STS4-QUATTRO

Descriptions

Descriptions of Weidmuller 1041600000 provided by its distributors.

Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 8 kV, dark beige, 1041600000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 20A
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 2 Deck(s)
WDK 2.5N. Feed-through terminal, Rated cross-section: 2.5 mm², Screw connection, Direct mounting, Beige GTIN (EAN): 4032248138807
TERMINAL BLOCK, DIN RAIL, 4 POSITION, 26; TERMINAL BLOCK, DIN RAIL, 4 POSITION, 26-12AWG; No. of Positions:4Positions; Wire Size AWG Min:26AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:4mm²; Wire Connection Method:Scr
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 30 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 2 / Terminal Block Colour = Dark Beige / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = ATEX / Standards Met = EAC / Standards Met = IEC EX / Standards Met = KEMA-KEUR / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1041600000.