Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1020020000

Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, yellow, 1020020000
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1020020000.

IHS

Datasheet4 pages17 years ago

JRH Electronics

Burklin Elektronik

Newark

Electro Sonic

Inventory History

3 month trend:
+4.64%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Weidmuller1020080000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, blue, 1020080000
Weidmuller1720920000
Weidmüller DIN Rail Terminal Block, ZDUA Series, Single Layer, Beige, 24A
Weidmuller1036800000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, white, 1036800000
Phoenix Contact3044102
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3044102
Phoenix Contact3044092
Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, gray, 3044076
Phoenix Contact3044089
Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, blue, 3044089

Descriptions

Descriptions of Weidmuller 1020020000 provided by its distributors.

Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, yellow, 1020020000
Weidmüller WDU Series Terminal Block, Single Layer, Yellow, Screw Termination, 32A
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 24A
Feed-through terminal block, Screw connection, 2.5 mm², 800 V, 24 A, Number of connections: 2 WDU 2.5 GE
WDU 2.5 GE. W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 2.5 mm², Screw connection, Direct mounting GTIN (EAN): 4008190171131
Terminal Block, Din Rail, 2 Position, 30-12Awg; Núm. De Posiciones:2; Tensión Nominal:600V; Corriente Nominal:25A; Tamaño De Cable Awg Mín.:30Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm²; Núm. De Niveles:1 |Weidmuller 1020020000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER