Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 0527660000

Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 32A
$ 11.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0527660000.

IHS

Datasheet4 pages7 years ago

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+1.37%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-05-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1706060000
Weidmüller Rail type terminal block, ZDUseries, single layer, Beige, Clamp termination, 24A
Weidmuller1753290000
Weidmüller DIN Rail Terminal Block, WDK Series, Double Layer, Brown, Screw Termination, 16A
Weidmuller0355460000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 28A
Phoenix Contact3031270
Phoenix Contact Multi-Level Terminal Block; STTB 2.5; 20A; 600V; 2-Level; #28 - #14; Gray
Phoenix Contact3031199
Terminal Block; 28 AWG/kcmil (Min.) (Conductor Cross Section); Blue; 1; 2; PA
Phoenix Contact3031283
Terminal Block; 28-12 AWG; Blue; 2; 4; PA; 67.5 mm L x 5.2 mm W x 47.5 mm H; 3

Descriptions

Descriptions of Weidmuller 0527660000 provided by its distributors.

Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 32A
Modular Terminal Block, 27A, 4mm2, 1 Row(s), 2 Deck(s)
DK 4/35. W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 4 mm², Screw connection GTIN (EAN): 4008190082130
TERMINAL BLOCK, DIN RAIL, 4POS, 12AWG; No. of Positions: 4Positions; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 4mm²; Wire Connection Method: Screw; Rated Current: 32A; Rated Voltage: 500V; No. of L

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527660000.