Phoenix Contact 3031283

Terminal Block; 28-12 AWG; Blue; 2; 4; PA; 67.5 mm L x 5.2 mm W x 47.5 mm H; 3
$ 4.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3031283.

Phoenix Contact

Datasheet11 pages4 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-10.30%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact3031270
Phoenix Contact Multi-Level Terminal Block; STTB 2.5; 20A; 600V; 2-Level; #28 - #14; Gray
Phoenix Contact3031199
Terminal Block; 28 AWG/kcmil (Min.) (Conductor Cross Section); Blue; 1; 2; PA
Phoenix Contact1414064
Phoenix Contact MBKKB2,5 Feed-Through Terminal Block 4 POS Screw Cable Mount 24A
Weidmuller0590160000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 32A
Weidmuller0355480000
Modular Terminal Block, 27A, 4mm2, 2 Row(s), 1 Deck(s)
Weidmuller1706060000
Weidmüller DIN Rail Terminal Block, ZDU Series, Single Tier, Beige, Clamped Termination, 24A

Descriptions

Descriptions of Phoenix Contact 3031283 provided by its distributors.

Terminal Block; 28-12 AWG; Blue; 2; 4; PA; 67.5 mm L x 5.2 mm W x 47.5 mm H; 3
Conn Feed-Through Terminal Block F 4 POS Cable Mount 22A
Modular Terminal Block, 24A, 4mm2, 1 Row(s), 2 Deck(s)
Terminal Block 500 V 22 A 28 to 12 AWG 67.5mm L Blue
Phoenix,Double layer terminal block,STTB2,5BU,Phoenix Double layer terminal, STTB 2.5 BUseries, double layer, Blue, Spring clamp termination, 22A
Double-level spring-cage terminal block, nom. voltage: 500 V, nominal current: 22 A, connection method: Spring-cage connection, Rated cross section: 2.5 mm2, cross section: 0.08 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG