Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 0409500000

Insulated Wire end ferrule, 0.5 mm², 12 mm/6 mm long, orange, 0409500000
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0409500000.

IHS

Datasheet2 pages12 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

element14

Inventory History

3 month trend:
+7.64%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity323989
323989 AMP PIDG ring tongue terminal for 24-20 AWG wire. 4.3mm stud hole. Same as 8-323989
PanduitFSD76-8-D
Insulated Ferrule, single wire, 18 AWG (.75mm), .31(8.0mm) pin length, gray DIN end sleeve
TE Connectivity928930-2
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Copper Zinc Alloy
TE Connectivity323986
PIDG Ring Tongue Terminal 20-24AWG Copper Natural 19.66mm Tin Loose
Insulated ferrules on strip single wire white DIN end sleeve 20 AWG (0.50mm
TE Connectivity50864-1
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

Descriptions

Descriptions of Weidmuller 0409500000 provided by its distributors.

Insulated Wire end ferrule, 0.5 mm², 12 mm/6 mm long, orange, 0409500000
TERMINAL, FERRULE, 6 X 1MM, ORANGE; Wire Ferrule Type:Single Wire; Wire Size AWG Max:20AWG; Conductor Area CSA:0.5mm²; Pin Length:6mm; Insulator Colour:Orange; Product Range:-; Overall Length:12mm; Terminal Material:Copp
Terminal, Ferrule, 6 X 1Mm, Orange; Rango De Producto:-; Conductor, Tamaño Awg Min:20Awg; Conductor, Área Csa:0.5Mm²; Material Aislante:Pp (Polipropileno); Aislante, Color:Naranja; Conector, Tipo:Ferrule; Contacto, Chapado:Estaño |Weidmuller 0409500000
Weidmuller 0409500000 Wire End Ferrule Brand: Weidmuller. Part Number: 0409500000. Weidmuller Wire End Ferrule, Type H0.5/12, 20 AWG Conductor, Polypropylene Insulation, Crimped, Electro-Galvanized Cathode Copper Contact, 221 deg F, 12 mm Overall Length, Orange. Additional Description: WEID-0409500000 H0,5/12 OR WIRE END FERRULE, STANDARD, 0.5 MM, STRIPPING LENGTH: 8 MM, ORANGE 1 = PK OF 500 FERRULES. Catalog Description: Electrogalvanised copper sleeve for the protection of stripped flexible conductors. Crimping the wire-end ferrule protects the wires and enables permanently stable electrical connections...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER