Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 323986

PIDG Ring Tongue Terminal 20-24AWG Copper Natural 19.66mm Tin Loose
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 323986.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages17 years ago

JRH Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+4.81%

CAD Models

Download TE Connectivity 323986 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.397
$ 1.36
Stock
200,674
54,962
Authorized Distributors
6
6
Gender
Female
-
Wire/Cable Gauge
20 AWG
20 AWG
Mount
-
-
Termination
Crimp
-
Insulation
Insulated
Insulated
Orientation
Straight
-
Contact Plating
Tin
-
Contact Material
Copper
-
Color
Natural
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity323989
323989 AMP PIDG ring tongue terminal for 24-20 AWG wire. 4.3mm stud hole. Same as 8-323989
PanduitFSD76-8-D
Insulated Ferrule, single wire, 18 AWG (.75mm), .31(8.0mm) pin length, gray DIN end sleeve
TE Connectivity928930-2
TE Connectivity 928930-2 JTIMER Terminal Female 20-17AWG Reel of 4000
Insulated Ferrule 20 AWG 1C White Copper/Tin-Plated Polypropylene 500 Tape Mounted
InsulKrimp Snap Receptacle, for 22-18 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Carton
TE Connectivity35115
TE Connectivity 35115 Terminal Nylon 22-14 AWG 680 Unshrouded Female

Descriptions

Descriptions of TE Connectivity 323986 provided by its distributors.

PIDG Ring Tongue Terminal 20-24AWG Copper Natural 19.66mm Tin Loose
TERMINAL, RING TONGUE, #6, CRIMP NATURAL; Product Range:PIDG Series; Wire Size AWG Max:20AWG; Conductor Area CSA:0.6mm ; Stud Size - Metric:M3.5; Stud Size - Imperial:6; Insulator Material:Nylon (Polyam
TERMINAL,PIDG R 24-20 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 24 – 20 AWG Wire Size: .2 – .518 mm² Wire Size: 320 – 1290 CMA Stud Size: #6 M3.5 Closed Ring Tongue Terminal 24 – 20 AWG .2 – .518 mm² 320 – 1290 CMA | Pidg Ring Tongue Terminal | Part Number: 323986 | Internal Number: 323986 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 323986.