What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 0380460000

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 20A Klippon®
$ 3.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0380460000.

IHS

Datasheet4 pages17 years ago

Master Electronics

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-45.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact1715721
Terminal Block; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 2; Screw; Solder; 4 kV
Phoenix Contact1715022
Terminal Block; 17.5 A; 250 V; 5 mm; 26 to 14 AWG; 2; Screw; Solder; 4 kV; PA
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A

Descriptions

Descriptions of Weidmuller 0380460000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 20A Klippon®
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, beige/yellow, 0380460000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, SAK. 2.5/35, 800V FEED, SCREW DOWN TERMINATION
Feed-through terminal block, Screw connection, 2.5 mm², 800 V, 24 A, Number of connections: 2 SAK 2.5/35
SAK 2.5/35. SAK terminal with screw connection, Feed-through terminal, Rated cross-section: 2.5 mm², Screw connection, PA 66, Beige, Direct mounting GTIN (EAN): 4008190042363
TERMINAL BLOCK, DIN RAIL, 2 POSITION, 26-10AWG; No. of Positions:2Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:6mm²; Wire Connection Method:Screw; Rated Current:24A; R
Terminal Block, Din Rail, 2 Position, 26-10Awg; Núm. De Posiciones:2; Tensión Nominal:800V; Corriente Nominal:24A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:6Mm²; Núm. De Niveles:1 |Weidmuller 0380460000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0380460000.