Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 0215560000

Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 20A
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0215560000.

IHS

Datasheet3 pages17 years ago

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
-12.36%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3037122
Terminal Block, Feed-Through; 1; 2; 26 to 12 AWG; 600 V; 20 A; 8 KV; PA; 10 mm
Weidmuller0279660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 20A
Phoenix Contact3037038
Terminal Block; Feed-Through; 1; 2; 26 to 14 AWG; 300 V; 15 A; 6 KV; PA; 10 mm
Phoenix Contact3036123
Conn Feed-Through Terminal Block F 2 POS Cable Mount 65A
Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Weidmuller0128360000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A Klippon®

Descriptions

Descriptions of Weidmuller 0215560000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 20A
Modular Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s)
SAKD 2.5N. SAK terminal with screw connection, Feed-through terminal, Rated cross-section: 2.5 mm², Screw connection, PA 66, Beige, Direct mounting GTIN (EAN): 4008190163433
Terminal Block, Din Rail, 2 Position, 28-12Awg; Núm. De Posiciones:2; Tensión Nominal:300V; Corriente Nominal:20A; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:-; Núm. De Niveles:1; Color:Beige |Weidmuller 0215560000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER