What’s new: Find the right parts faster with our redesigned experience

Learn more

Walsin Technologies WR08X0000FTL

125mW 150V -200ppm/℃~+400ppm/℃ ±1% 0Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR08X0000FTL.

element14 APAC

Datasheet10 pages11 years ago

ODG (Origin Data Global)

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2024-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2.5 A, Surface Mount Device
Yageo GroupRC0805FR-070RL
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount
Yageo GroupAC0805FR-070RL
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount Device
KOA SpeerRK73Z2ATTD
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 2 A, Surface Mount Device
PanasonicERJ-6GEY0R00V
Resistor Thick Film 0805 0 Ohm 1-8w Surface Mount Embossed Carrier Tape and Reel
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount Device

Descriptions

Descriptions of Walsin Technologies WR08X0000FTL provided by its distributors.

125mW 150V -200ppm/℃~+400ppm/℃ ±1% 0Ω 0805 Chip Resistor - Surface Mount ROHS
Thick Film Resistors – SMD; WALSIN; WR08X0000FTL; 0 Ohm; 0805; 1 %; 125 mW
Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805
RES, 0R0, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 0ohm; Product Range: WR08 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: -; Temperature Coefficient: -; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS