Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 862-1503

Conn Terminal Block 12 POS Screw ST Panel Mount 32A CAGE CLAMP® Bag

$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 862-1503.

Farnell

Datasheet2 pages20 years ago

element14 APAC

JRH Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+60.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Terminal Accessory, 0.06in Min Cable Dia, 1.52in Max Cable Dia, Contact, Brass
Phoenix Contact3044102
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3044102
Phoenix Contact3044092
Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, gray, 3044076
Molex Gold-Plated Crimp Terminal, Male Contact, STANDARD .062" Series, Max 0.8mm², Min 0.2mm²
Phoenix Contact3044089
Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, blue, 3044089
1.25mm Pitch, PicoBlade Male Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Bag

Descriptions

Descriptions of WAGO 862-1503 provided by its distributors.

Conn Terminal Block 12 POS Screw ST Panel Mount 32A CAGE CLAMP® Bag
4-conductor chassis-mount terminal strip; 3-pole; PE-N-L1; without ground contact; for 3 mm ø screw and nut; 4 mm ; 4,00 mm ; black WAGO Part Number: 862-1503 with EAN : 4044918509473
3 Pole Dual Row 12 -20 AWG Black Chassis-Mount Terminal Block
Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
4-wire device connection terminal, 3 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, straight, 32 A, 500 V, push-in, 862-1503
Wanke Non-fusible terminal blocks, 862series, 3road, Pluggable Base Module, Spring cage termination, 0.5 → 4 mm²wire_gauge, 32A, 500 V
TERMINAL BLOCK PLUGGABLE, 3 POSITION, 20-12AWG; No. of Rows: 2 Row; No. of Positions: 3Positions; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 12AWG; Pitch Spacing: -; Rated Current: 32A; Rated Voltage: 500V; Product Range: - 29
Terminal Block Pluggable, 3 Position, 20-12Awg; Núm. De Posiciones:3; Núm. De Filas:2; Tensión Nominal:500V; Corriente Nominal:32A; Tamaño De Cable Awg Mín.:20Awg; Conductor, Tamaño Awg Min:12Awg; Conector, Montaje:Panel |Wago 862-1503

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 862-1503.