Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 859-303

Electromechanical Relay 12VDC 705.9Ohm 5A ( (6mm 56mm 91mm)) DIN Rail Relay Module
$ 32.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 859-303.

Master Electronics

Datasheet2 pages19 years ago
Datasheet11 pages0 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-21.75%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Electromechanical Power Relay 12VDC 720&8486; 5A SPST-NO
Pwr Relay, Spst-No, 12Vdc, 5A; |Omron Electronic Components G6B-1114P-1-US-DC12
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
Power Relay, Spst-No, 12Vdc, 5A, Tht; |Omron Electronic Components G6BU-1114P-US DC12
PanasonicPQ1A-12V
PQ Series 5 A SPST 12 VDC Through Hole Sealed Slim Non-Polarized Power Relay
PanasonicALDP112W
Electromechanical Relay 12VDC 720Ohm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay

Descriptions

Descriptions of WAGO 859-303 provided by its distributors.

Electromechanical Relay 12VDC 705.9Ohm 5A ( (6mm 56mm 91mm)) DIN Rail Relay Module
Relay Module; Nominal Input Voltage: 12 Vdc; 1 Changeover Contact, 10PK
Relay, 1 Form C (NO/NC), 12 V (DC), 5 A, 250 V (AC), 859-303
RELAY MODULE, 12VDC, 1 CHANGEOVER CONTACT, 6MM, 2,50MM², GRAY
Universal relay DINRail installation,spring mount
Switching relay terminal block
Wago Series 859 859-303 - 859-303
RELAY, SPST, 250VAC, 5A; Contact Configuration:SPST; Coil Voltage:12VDC; Contact Current:5A; Product Range:859 Series; Relay Mounting:DIN Rail; Coil Type:DC; Contact Voltage VAC:250V; Relay Terminals:Screw; Contact Volta

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG