Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 788-304

Electromechanical Relay 24VDC 1.26KOhm 16A SPDT(15x54x86)mm Socket Switching Relay
$ 19.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 788-304.

JRH Electronics

Datasheet2 pages14 years ago

element14 APAC

Future Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
+150%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact2961312
Relay; E-Mech; Power; SPDT; Cur-Rtg 16A; Ctrl-V 24DC; Vol-Rtg 250AC/DC; Plug-In
Relay; SPDT; 24VDC Coil; Hi-Capacity; 16A; Fully Sealed; Class F Insul.; 6-Pin PCB Mnt
G5RL Power Relay Flux Protection SPDT 16A 12VDC Through Hole Tray
24V 16A One Conversion: $1C (SPDT-Conversion) DIP,12.6x28.6mm Power Relays ROHS
TE Connectivity2-1415899-3
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Phoenix Contact2987888
Relay; Pwr Cntct; SPDT; Test Btn/Pstn Ind.; Free-Whlng Diode; Plrty A1/A2-; 24VDC In

Descriptions

Descriptions of WAGO 788-304 provided by its distributors.

Electromechanical Relay 24VDC 1.26KOhm 16A SPDT(15x54x86)mm Socket Switching Relay
RELAY SOCKET WITH RELAY AND STATUS, EACH 1 CHANGEOVER CONTACT (1 U) 24 VDC GRAY
WAGO, 788-304, Relay Module, 24 V DC, 16 A, Red LED Indicator, -25 to 50 deg C, Push-In Connection, IP20 Enclosure, 35 mm DIN Rail Mounting, Gray, 3.386 in H x 0.591 in W x 2.126 in D Dimensions
Relay, Spdt, 250Vac, 16A; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:16A; Product Range:788 Series; Relay Mounting:Din Rail; Coil Type:Dc; Contact Voltage Vac:250V; Relay Terminals:Screw; Contact Voltage Vdc:- Rohs Compliant: Yes |Wago 788-304

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 788-304.