Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 733-368

Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
$ 2.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 733-368.

Farnell

Datasheet1 page10 years ago
Datasheet2 pages0 years ago

element14 APAC

JRH Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.80%

CAD Models

Download WAGO 733-368 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity1-770170-0
CONN HEADER VERT 3POS 4.14MM / Connector Header Through Hole 3 position 0.163" (4.14mm)
Mini-Latch™ Wire-to-Board Header, Vertical, with Friction Ramp, 4 Circuits, Tin (Sn) Plating
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of WAGO 733-368 provided by its distributors.

Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
THT male header; 0.8 x 0.8 mm solder pin; angled; 100% protected against mismating; Pin spacing 2.5 mm; 8-pole; light gray
PIN HEADER, 8 POSITION, 2.5MM; Gender:Header; Pitch Spacing:2.54mm; No. of Positions:8Positions; Rated Current:4A; Rated Voltage:250V; Block Orientation:Through Hole Right Angle; Product Range:733 Series; Colour:Light Gr
Pin Header, 8 Position, 2.5Mm; Núm. De Posiciones:8; Tensión Nominal:250V; Corriente Nominal:4A; Espaciado, Paso:2.54Mm; Orientación Del Bloque:Taladro Pasante Ángulo Recto; Género:Cabezal; Color:Light Gray; Conector, Montaje:Pcb |Wago 733-368

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 733-368.
  • 733-368..