Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 733-362

Pluggable terminal block; pitch 2.50mm; 2-ways; male; R/A pin header; UL: 150V/4A
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 733-362.

element14 APAC

Datasheet4 pages10 years ago

Electro Sonic

Farnell

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+74.08%

CAD Models

Download WAGO 733-362 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

KK Mini-Latch Straight Male, PCB Header, Through Hole, 1 Rows, 2 Contacts, 2.5mm Pitch
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA Thru-Hole SPOX Bag
Mini-Latch™ Wire-to-Board Header, Right Angle, Friction Lock, 2 Circuits, Tin (Sn) Plating
TE Connectivity2132415-2
CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)
TE Connectivity2132230-2
Conn Shrouded Header HDR 2Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity171826-2
2POS POST HEADER ASSY, PCB Headers and Receptacles | TE Connectivity 171826-2

Descriptions

Descriptions of WAGO 733-362 provided by its distributors.

Pluggable terminal block; pitch 2.50mm; 2-ways; male; R/A pin header; UL: 150V/4A
THT male header; 0.8 x 0.8 mm solder pin; angled; 100% protected against mismating; Pin spacing 2.5 mm; 2-pole; light gray
PIN HEADER, 2 POSITION, 2.5MM; Gender:Header; Pitch Spacing:2.54mm; No. of Positions:2Positions; Rated Current:4A; Rated Voltage:250V; Block Orientation:Through Hole Right Angle; Product Range:733 Series; Colour:Light Gr
Pin Header, 2 Position, 2.5Mm; Núm. De Posiciones:2; Tensión Nominal:250V; Corriente Nominal:4A; Espaciado, Paso:2.54Mm; Orientación Del Bloque:Taladro Pasante Ángulo Recto; Género:Cabezal; Color:Light Gray; Conector, Montaje:Pcb |Wago 733-362

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 733-362.
  • 733-362..