TE Connectivity 2132230-2

Conn Shrouded Header HDR 2Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2132230-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

element14 APAC

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+8.06%

CAD Models

Download TE Connectivity 2132230-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-08-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity177537-2
Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Loose Piece
TE Connectivity2132415-2
CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)
CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)
HIROSE ELECTRICDF1BZ-2P-2.5DSA
CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)
Pin Header, 2 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
KK 254 Wire-to-Board Header Single Row Vertical 2 Circuits PA Polyamide Nylon Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 2132230-2 provided by its distributors.

Conn Shrouded Header HDR 2Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
2 Position 1 Row 2.5 mm Wire-to-Board Shrouded Vertical Header with Boss
Friction Lock, Header Pad 2-Pin Nylon 4.2A Tin White TH
Headers & Wire Housings EP 2.5 2POS VRT HDR SHROUDED W/BOSS
1x2P 2P 1 Tin 2.5mm 2 -55℃~+105℃ Copper alloy 4.2A Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, White Insulator, Receptacle
EP2.5 Shrouded HDR ASSY 2P VER
|Amp Te Connectivity 2132230-2
HEADER, VERTICAL, 2.5MM, 2WAY; Connector Type:Wire to Board; Series:EP 2.5; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2.5mm; Contact Plating:Tin; Contact Material:Brass
Special Order: EP2.5 Shrouded HDR ASSY 2P VER PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 2132230-2 | Internal Number: 2132230-2 | 2.5 mm | TE Connectivity | Economy Power 2.5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2132230-2.
  • 2132230-2..