Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 171826-2

2POS POST HEADER ASSY, PCB Headers and Receptacles | TE Connectivity 171826-2
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 171826-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Future Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.86%

CAD Models

Download TE Connectivity 171826-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA Thru-Hole SPOX Bag
TE Connectivity2132415-2
CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)
CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)
TE Connectivity2132230-2
Conn Shrouded Header HDR 2Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity177537-2
Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Loose Piece
2.54mm Pitch KK 254 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 2 Circuits

Descriptions

Descriptions of TE Connectivity 171826-2 provided by its distributors.

2POS POST HEADER ASSY, PCB Headers and Receptacles | TE Connectivity 171826-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
Conn Partially Shrouded Header 2 POS 2.5mm Solder RA Through Hole
2 Position 2.5 mm Pitch Through Hole Right Angle Header Connector
TE Connectivity 2.5mm Pitch 2-Pin Single Row Header Wire-to-Board Connector, EI Series, Right Angle, TH
Conn Wire to Board HDR 2 POS 2.5mm Solder RA Side Entry Thru-Hole Bag
Headers & Wire Housings 2P POST HEADER ASSM
Plugin Wire To Board Connector ROHS
RECEPTACLE CONTACT, HEADER; Pitch Spacing:2.5mm; No. of Contacts:2Contacts; Gender:Header; Product Range:AMP EI Series; Contact Termination Type:Through Hole; ; Available until stocks are exhausted Alternatives available
2POS POST HEADER ASSY PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.5 mm PCB Mount Header Horizontal Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 171826-2 | Internal Number: 171826-2 | 2.5 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171826-2 .
  • 171826-2.