What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 286-312

Relay, 2 Form C (no/nc), 24 V (DC), 7 A, 250 V (AC), 286-312
$ 87.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 286-312.

element14 APAC

Datasheet5 pages10 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Phoenix Contact2967060
Electromechanical Relay 24VDC 1.333KOhm 6A DPDT(14x94x80)mm DIN Rail Relay Module
Phoenix Contact2967109
Modular part; Electromechanical Output Relay; 24 V in; 250 V; 6A out; DIN rail mnt
TE Connectivity9-1393243-9
Power Relay 24VDC 15A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Omron G2R-2A-DC24 G2RN5299B Power PCB Relay DPST 24VDC 5A
Silver Alloy() 24V 8A Normal Open:2A(DPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Power Relay 24VDC Coil 6-Blade (PCB) Terminal 250VAC 5A 2 Poles PCB Mounting DPDT

Descriptions

Descriptions of WAGO 286-312 provided by its distributors.

Relay, 2 Form C (NO/NC), 24 V (DC), 7 A, 250 V (AC), 286-312
Wago Corporation Relay Module Relay With 2U Gray
WAGO SWITCHING RELAY MOD 24VDC
PLUGGABLE RELAY 24VDC 1 CHNG O
Wago Series 286 286-312 - 286-312
RELAY, DPST, 250VAC, 300VDC, 7A; Contact; RELAY, DPST, 250VAC, 300VDC, 7A; Contact Configuration:DPST; Coil Voltage:24VDC; Contact Current:7A; Product Range:286 Series; Relay Mounting:Socket; Coil Type:DC; Contact Voltage VAC:250VAC; Relay Terminals:Quick Connect

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG