Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 285-195

Wanke Rail type terminal block, 285series, single layer, grey, Clamp termination, 232A
$ 34.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 285-195.

Newark

Datasheet4 pages10 years ago

JRH Electronics

Future Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
+3.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity282841-2
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
12.70mm Pitch Beau PCB Tri-Barrier Terminal Strip, without Mounting Ends, 600V, 2 Circuits
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A
Phoenix Contact1755736
Terminal Block, Header, 5.08 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical

Descriptions

Descriptions of WAGO 285-195 provided by its distributors.

Wanke Rail type terminal block, 285series, single layer, grey, Clamp termination, 232A
WAGO FEED THROUGH TERMINAL BLOCK, GREY, 2 CONDUCTOR, 25-95 MM² CAPACITY, SINGLE LEVEL
Conn Terminal Block 2 POS Spring Clamp T DIN Rail 232A CAGE CLAMP® Box
Wago Corporation 2Conductor Through Terminal Block; 95 Mm
Modular Terminal Block, 232A, 95mm2, 1 Row(s), 1 Deck(s)
WAGO 285-195 2 Conductor 232A Side Entry Through Terminal Block Grey
Terminal Block, Din Rail, 2 Position, 4-4/0Awg; Núm. De Posiciones:2; Tensión Nominal:1Kv; Corriente Nominal:232A; Tamaño De Cable Awg Mín.:4Awg; Conductor, Tamaño Awg Min:0000Awg; Conductor, Área Csa:95Mm²; Núm. De Niveles:1 |Wago 285-195
WAGO 285-195 POWER CAGE CLAMP feedthrough terminal block Brand: Wago. Part Number: 285-195. WAGO, 285-195, Conductor Terminal Block, Operating Tool, 1 kV, 232 A, 1 Pole, 4 to 4/0 AWG Wire, 1.38 in Wire Strip Length, DIN Rail Mounting, Clamp Connection, Polyamide, Gray, 4.213 in H x 0.984 in W x 3.976 in D Dimensions. Additional Description: WAGO-285-195 2-CONDUCTOR THROUGH TERMINAL BLOCK; 95 MM ; LATERAL MARKER SLOTS; ONLY FOR DIN 35 X 15 RAIL; POWER CAGE CLAMP; 95,00 MM ; GRAY (5PC MIN) (4/0) 51126642. Catalog Description: 2-conductor through terminal block; 95 mm²; lateral marker slots; only for DIN 35 x 15 rail; POWER CAGE CLAMP; 95,00 mm²; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG