Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 250-206

PCB terminal block; push-button; 1.5 mm²; Pin spacing 3.5 mm; 6-pole; Push-in CAGE CLAMP®; gray
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 250-206.

Farnell

Datasheet4 pages0 years ago
Datasheet1 page15 years ago
Datasheet3 pages21 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-7.09%

CAD Models

Download WAGO 250-206 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
Phoenix Contact1702610
Conn PC Terminal Block 2 POS 2.5mm Solder ST Thru-Hole 4A T/R
Phoenix Contact1792889
PCB TERMINAL BLOCK Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1792876
Phoenix Contact PTS 1.5/3-5.0-H PCB Terminal Block, 3-Pos, 5mm Pitch, TH, Spring Cage, Green
Pluggable Terminal Blocks 3.5MM EURO HEADER VERT BLK ME AU 3CKT
TE Connectivity1776244-4
TE Connectivity PCB Terminal Block Buchanan Series, 4Ch, 5mm Pitch, TH, Screw Termination, Blue

Descriptions

Descriptions of WAGO 250-206 provided by its distributors.

PCB terminal block; push-button; 1.5 mm²; Pin spacing 3.5 mm; 6-pole; Push-in CAGE CLAMP®; gray
Wago PCB Terminal Block, Lighting Connector Socket, 250 Series, 6-Pole, 6-Channel
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 8A Box
Wago Corporation Pcb Terminal Block; Pushbutton; 15 Mm;
3.5mm 1x6P -60℃~+105℃ 6P Gray 6 1 Plugin,P=3.5mm(交错脚) Spring Clamp System Terminal Block ROHS
WAGO 250-206 6 Pole 3.5mm 8A 45° Push Button PCB Terminal Block Grey
6 Pole 3.5 mm 1 Connector 24-16 AWG PCB Terminal Strip with Push Button
PCB terminal block; in 3.50mm raster; 6-track; push button; for 0.20-1.50mm2 (24-16 AWG) wire; with spring contact; grey; UL: 300V/8A
Pitch mm = 3.5 / Wire Connection Method = Spring Clamp / Poles = 6 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 8 / Voltage Rating V = 320 / Orientation = 45 ° / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = UL Recognized / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 250-206.