Descriptions of Phoenix Contact 1702610 provided by its distributors.
Conn PC Terminal Block 2 POS 2.5mm Solder ST Thru-Hole 4A T/R
Terminal Block, Wire To Brd, 2Pos, 22Awg; |Phoenix Contact 1702610
Phoenix Contact 1702610 Spring-loaded Terminal 2 pins 0.34 mm² Black
PCB terminal, 2 pole, pitch 2.5 mm, AWG 26-22, 4 A, black, 1702610
PCB TERMINAL IDC 2.5MM 22AWG 160V 4A 2 POSITION COMBICON PTQ SERIES
COMBICON PTQ SER 2.5mm Pitch HorizontalPCB Trm Blk w/ IDC Term; PCB Mount; 2Way
Connector, Terminal Block, R/A, 2pos
Phoenix Contact Printklem PTQ 0,3/ 2-2,5 THR R32 - 1702610
PHOENIX CONTACT - 1702610 - BORNIER. IDC. 2.5MM CI. 2 VOIES
Conn PC Board 2 POS 2.54mm RA Through Hole 4A
Avnet Japan
TERM BLK 2POS SIDE ENT 2.5MM PCB
PCB terminal block, nominal current: 4 A, rated voltage (III/2): 160 V, nominal cross section: 0.34 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: PTQ 0,3/..-THR, pitch: 2.5 mm, connection method: Displacement connection, mounting: THR soldering / wave soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Zigzag pinning W, Solder pin [P]: 2 mm, number of solder pins per potential: 1, type of packaging: 32 mm wide tape. Suitable for CAT5