Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 216-209

Cable Accessories Ferrule Sleeve Red Electro Tin Box
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 216-209.

element14 APAC

Datasheet1 page0 years ago
Datasheet1 page0 years ago

JRH Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-22.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity33461
Terminal; RING-049; Copper; 8 AWG; 1/4 in. (M6); SOLISTRAND; 0.265 in.; Tin
TE Connectivity34318
CONN INLINE 8 AWG CRIMP / Terminal Inline, Individual Openings (Parallel) Connector Crimp 8 AWG
TE Connectivity33460
TERMINAL RING TONGUE, 8AWG, STUD SIZE 10, CLOSED BARREL, SOLISTRAND SERIES
Ring Terminal, 3/8 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton
Ring Tongue Terminal 8AWG 27.99mm 15.19mm Electro-Tin VersaKrimp™ Loose Piece

Descriptions

Descriptions of WAGO 216-209 provided by its distributors.

Cable Accessories Ferrule Sleeve Red Electro Tin Box
Ferrule; Sleeve for 10 mm / AWG 8; insulated; electro-tin plated; red WAGO Part Number: 216-209 with EAN : 4017332277549
TERMINAL, FERRULE, 12 X 4.6MM, CRIMP RED; Wire Ferrule Type:Single Wire; Wire Size AWG Max:8AWG; Conductor Area CSA:10mm²; Pin Length:12mm; Insulator Colour:Red; Product Range:216 Series; Overall Length:22mm; Insulator M
WAGO Sleeve Ferrule, Bootlace, Series: 216, 8 AWG Conductor, 7.5 mm ID x 8.1 mm OD Barrel, Screwless End Stop Barrel, Polypropylene Insulation, 600 V AC, 70 A, Crimped, Copper Contact, 221 deg F, 21 mm Overall Length, Red
Terminal, Ferrule, 12 X 4.6Mm, Crimp Red; Rango De Producto:Serie 216; Conductor, Tamaño Awg Min:8Awg; Conductor, Área Csa:10Mm²; Material Aislante:Sin Aislamiento; Aislante, Color:Rojo; Conector, Tipo:Ferrule |Wago 216-209

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG