Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 216-202

Insulated Electrolytic Copper 20 AWG Screwless End Stop Sleeve
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 216-202.

element14 APAC

Datasheet5 pages10 years ago

JRH Electronics

Burklin Elektronik

TME

Newark

Inventory History

3 month trend:
+62.22%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Insulated ferrules on strip single wire white DIN end sleeve 20 AWG (0.50mm
PanduitF76-6-M
FERRULE, NON-INSULATED, 18 AWG WIRE RANGE, 0.24(6.0MM) LENGTH, F76 SERIES
Terminal Block Accessory, 0.11in Max Cable Dia, Ferrule
TE Connectivity928930-2
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Copper Zinc Alloy
TE Connectivity160773-6
Quick Disconnect Terminal 13.5-17AWG RCP 22.9mm 7.4mm Pre-Tin Loose Piece
TE Connectivity170021-2
UNINSULATED FEMALE CRIMP BULLET CONN, 20 - 14 AWG, 3.96MM BULLET DIAMETER

Descriptions

Descriptions of WAGO 216-202 provided by its distributors.

Insulated Electrolytic Copper 20 AWG Screwless End Stop Sleeve
Ferrule; Sleeve for 0.75 mm / 18 AWG; insulated; electro-tin plated; gray WAGO Part Number: 216-202 with EAN : 4017332277457
WAGO Ferrule, Insulated, Series: 216, 20 AWG Conductor, 8 to 14 in Length, Specifications: 1.3/2.8/3.3 in Dia, Electro-Tin Plated, Gray
TERMINAL, WIRE FERRULE, 20AWG, GREY; Wire Ferrule Type: Single Wire; Wire Size AWG Max: 20AWG; Conductor Area CSA: 0.75mm²; Pin Length: 8mm; Insulator Colour: Grey; Product Range: 216 Series; Overall Length: 14mm; Insulator Mat

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216-202.