Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2091-1403

THT male header; 1.0 mm Ø solder pin; straight; Pin spacing 3.5 mm; 3-pole; light gray
$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2091-1403.

element14 APAC

Datasheet5 pages1 year ago

Burklin Elektronik

SOS electronic

Newark

Future Electronics

Inventory History

3 month trend:
-40.68%

CAD Models

Download WAGO 2091-1403 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity350430-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Bag

Descriptions

Descriptions of WAGO 2091-1403 provided by its distributors.

THT male header; 1.0 mm Ø solder pin; straight; Pin spacing 3.5 mm; 3-pole; light gray
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, HEADER, 3P, 3.5mm, TH;
Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Top Entry Thru-Hole Box
PICO Max 3 Position 3.5 mm Straight Header Connector
WAGO 2091-1403 picoMAX® 3.5 Male 3P Straight
picoMAX 3.5 Box Header Straight 3-Pole
3-P PIN BLK 3.5 MM/0.138 IN LT GRY
Terminal Block, Pcb, 3 Position, 3.5Mm; Núm. De Posiciones:3; Tensión Nominal:160V; Corriente Nominal:10A; Espaciado, Paso:3.5Mm; Orientación Del Bloque:Taladro Pasante Vertical; Género:Cabezal; Conector, Montaje:Pcb |Wago 2091-1403
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 3.5 / Poles = 3 / Current Rating A = 10 / Voltage Rating V = 160 / Legend = None / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Solder / Series = picoMAX

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG