Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2010-1304

Phoenix Contact Terminal Block, TOPJOB S Series, Single Level, Blue, Push-in Cage Clamp
$ 6.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2010-1304.

JRH Electronics

Datasheet18 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+27.03%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-08-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity350430-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Bag

Descriptions

Descriptions of WAGO 2010-1304 provided by its distributors.

Phoenix Contact Terminal Block, TOPJOB S Series, Single Level, Blue, Push-in Cage Clamp
BLUE THROUGH TERMINAL BLOCK, 3 CONDUCTOR, 10 MM², PUSH-IN CAGE CLAMP, OPERATING SLOT
Conn Terminal Block 3 POS Spring Clamp T DIN Rail 65A CAGE CLAMP® Box
Terminal Block Connector 3 Position Feed Through Blue 6-20 AWG
WAGO 2010-1304 3 Conductor Ex e II Through Terminal Block Blue
Wago Corporation 3Conductor Through Terminal Block; 10 Mm
Modular Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Installation terminal block; 1-level; through; 3-contacts for wire 0.5-16.0mm2 (20-6AWG); spring-loaded; blue; for DIN rail; 600V/65A
WAGO 2010-1304 TOPJOB S feedthrough terminal block. Additional Description: WAGO-2010-1304 3ctrTB 10mm sdct35x15-35x7.5 1000mm 20101304 10 MM ; FOR EX E II AND EX I APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP ; 10,00 MM ; BLUE 20101304. Catalog Description: 3-conductor through terminal block; 10 mm²; for Ex e II and Ex i applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 10,00 mm²; blue.

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2010-1304.