Descriptions of WAGO 2010-1301 provided by its distributors.
Terminal block, 2010series, 3road, Push-in termination, 20 → 6 AWGwire_gauge, 57A
GREY THROUGH TERMINAL BLOCK, 3 CONDUCTOR, 10 MM², PUSH-IN CAGE CLAMP, OPERATING SLOT
TOPJOBS feedthrough terminal block, rail mount, 3-conductor, 10 mm wide, gray
Conn Terminal Block 3 POS T DIN Rail 76A CAGE CLAMP® Box
WAGO 2010-1301 3 Conductor Ex e II Through Terminal Block Grey
Wago Corporation 3Conductor Through Terminal Block; 10 Mm
3 Position 20 - 6 AWG Front Entry Through Terminal Block
Modular Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Installation terminal block; 1-level; through; 3-contacts for wire 0.5-16.0mm2 (20-6AWG); spring-loaded; grey; for DIN rail; 600V/65A
Terminal Block, Din Rail, 3 Position, 20-6Awg; Núm. De Posiciones:3; Tensión Nominal:800V; Corriente Nominal:57A; Tamaño De Cable Awg Mín.:20Awg; Conductor, Tamaño Awg Min:6Awg; Conductor, Área Csa:16Mm²; Núm. De Niveles:2 |Wago 2010-1301
WAGO 2010-1301 TOPJOB S feedthrough terminal block Brand: Wago. Part Number: 2010-1301. WAGO TOPJOB Feed-Thru Terminal Block, Series: 2010, 800 V AC, 57 A, 14 AWG Wire, 0.67 to 0.75 in Wire Strip Length, DIN Rail Mount, Push-In, Polyamide 6.6, Gray, 1.453 in H x 0.394 in W x 3.504 in D. Additional Description: WAGO-2010-1301 3-CONDUCTOR THROUGH TERMINAL BLOCK; 10 MM; SUITABLE FOR EX E II APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP; 10,00 MM; GRAY 20101301. Catalog Description: 3-conductor through terminal block; 10 mm²; suitable for Ex e II applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 10,00 mm²; gray..