WAGO 2006-1201

Grey Through Terminal Block, 2 Conductor, 6 MM², Push-in Cage Clamp, Operating Slot
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2006-1201.

Master Electronics

Datasheet4 pages10 years ago

Future Electronics

Burklin Elektronik

Farnell

SOS electronic

Inventory History

3 month trend:
+18.69%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-04-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.035In Min Cable Dia, 0.045In Max Cable Dia, Contact, Phosphor Bronze
SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with Tin (Sn) Plated Contact, Bag
TE Connectivity282858-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact
Phoenix Contact1889262
Phoenix Contact ZFKDSA 1.5C-6.0 PCB Terminal Block, 1-Pin, 5mm Pitch, TH, Spring Cage, Green
Weidmuller1020300000
Feed-Through Terminal Block Connector, 2 POS, Screw, Straight, Through Hole, DIN Rail, 65A

Descriptions

Descriptions of WAGO 2006-1201 provided by its distributors.

GREY THROUGH TERMINAL BLOCK, 2 CONDUCTOR, 6 MM², PUSH-IN CAGE CLAMP, OPERATING SLOT
Wanke Terminal block, TOPJOB Sseries, grey, Push-in termination, 41A
Wago Corporation 2Conductor Through Terminal Block; 6 Mm;
Modular Terminal Block, 57A, 6mm2, 1 Row(s), 1 Deck(s)
Installation terminal block; 1-level; through; 2-contacts for wire 0.5-10.0mm2 (20-8AWG); spring-loaded; grey; for DIN rail; 600V/50A
Positions = 2 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.52 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Cage Clamp / Current Rating A = 57 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 7.5 / Standards Met = CSA / Standards Met = UL Listed
WAGO 2006-1201 TOPJOB S feedthrough terminal block Brand: Wago. Part Number: 2006-1201. WAGO TOPJOB Feed-Thru Terminal Block, Series: 2006, 800 VAC, 41 A, 16 AWG Wire, 0.51 to 0.59 in Wire Strip Length, DIN Rail Mount, Push-In, Polyamide 6.6, Gray, 1.295 in H x 0.295 in W x 2.264 in D. Additional Description: WAGO-2006-1201 2-CONDUCTOR THROUGH TERMINAL BLOCK;6 MM; SUITABLE FOR EX E II APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP; 6,00 MM; GRAY 20061201. Catalog Description: 2-conductor through terminal block; 6 mm²; suitable for Ex e II applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 6,00 mm²; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG