What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 2004-1307

Wanke Terminal block, 2004series, Push-in termination, 20 → 10 AWGwire_gauge, 32A, 800 V
$ 7.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2004-1307.

Farnell

Datasheet4 pages10 years ago
Datasheet1 page15 years ago
Datasheet3 pages21 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.49%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-08-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity796634-3
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 3 Pos.
TE Connectivity282834-3
PCB terminal, 3 pole, pitch 2.54 mm, AWG 30-16, 10 A, screw connection, green, 282834-3
TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green
Phoenix Contact1803581
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 3; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1757022
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Phoenix Contact1777992
Terminal Block Connector; PCB; Plug; Screw; 3; 5.08 mm; 24-12 AWG; Green; 12 A; 250 V; M 3

Descriptions

Descriptions of WAGO 2004-1307 provided by its distributors.

Wanke Terminal block, 2004series, Push-in termination, 20 → 10 AWGwire_gauge, 32A, 800 V
GROUND THROUGH TERMINAL BLOCK, GREEN AND YELLOW, 3 CONDUCTOR, 4 MM², PUSH-IN CAGE CLAMP
WAGO 2004-1307 3 Conductor Ex e II Ground Terminal Block Green-yellow
Wago Corporation 3Conductor Ground Terminal Block; 4 Mm;
Modular Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s)
Installation terminal block; 1-level; through; 3-contacts for wire 0.5-10.0mm2 (20-8AWG); spring-loaded; yellow-green; for DIN rail
Terminal Block, Din Rail, 3 Position, 20-10Awg; Núm. De Posiciones:3; Tensión Nominal:800V; Corriente Nominal:32A; Tamaño De Cable Awg Mín.:20Awg; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:6Mm²; Núm. De Niveles:2 |Wago 2004-1307
WAGO 2004-1307 TOPJOB S ground terminal block Brand: Wago. Part Number: 2004-1307. WAGO Ground Terminal Block, Series: 2004, 800 V AC, 32 A, 20 to 10 AWG Wire, 0.43 to 0.51 in Wire Strip Length, Ground Terminal, DIN Rail Mounting, Push-In Connection, Green/Yellow, 1.295 in H x 0.244 in W x 2.579 in D Dimensions. Additional Description: WAGO-2004-1307 3-CONDUCTOR GROUND TERMINAL BLOCK; 4 MM ; SUITABLE FOR EX E II APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP ; 4,00 MM ; GREEN-YELLOW 20041307. Catalog Description: 3-conductor ground terminal block; 4 mm²; suitable for Ex e II applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 4,00 mm²; green-yellow..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG